



LTM4604AEY#PBF | |
|---|---|
DigiKey Part Number | LTM4604AEY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4604AEY#PBF |
Description | DC DC CONVERTER 0.8-5V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 4A 2.375V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4604AEY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.375V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 66-BBGA Module | |
Size / Dimension | 0.59" L x 0.35" W x 0.13" H (15.0mm x 9.0mm x 3.4mm) | |
Supplier Device Package | 66-BGA (15x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,58000 Kč | 445,58 Kč |
| 5 | 428,94800 Kč | 2 144,74 Kč |
| 10 | 421,97600 Kč | 4 219,76 Kč |
| 25 | 412,95520 Kč | 10 323,88 Kč |
| 50 | 406,24000 Kč | 20 312,00 Kč |
| 170 | 394,63147 Kč | 67 087,35 Kč |
| 340 | 388,19559 Kč | 131 986,50 Kč |
| 510 | 384,47543 Kč | 196 082,47 Kč |
| Unit Price without VAT: | 445,58000 Kč |
|---|---|
| Unit Price with VAT: | 539,15180 Kč |


