Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 6A 4.5V - 28V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 6A 4.5V - 28V Input
Power µModule® Solutions
Power µModule® Solutions

LTM4602HVIV#PBF

DigiKey Part Number
LTM4602HVIV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4602HVIV#PBF
Description
DC DC CONVERTER 0.6-5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 6A 4.5V - 28V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4602HVIV#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
28V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Surface Mount
Package / Case
104-BLGA Module
Size / Dimension
0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm)
Supplier Device Package
104-LGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1791,83000 Kč791,83 Kč
5762,48000 Kč3 812,40 Kč
10750,11200 Kč7 501,12 Kč
25734,03960 Kč18 350,99 Kč
50722,09600 Kč36 104,80 Kč
119707,41025 Kč84 181,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:791,83000 Kč
Unit Price with VAT:958,11430 Kč