



LTM4602HVEV#PBF | |
|---|---|
DigiKey Part Number | LTM4602HVEV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4602HVEV#PBF |
Description | DC DC CONVERTER 0.6-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 6A 4.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4602HVEV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 104-BLGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | |
Supplier Device Package | 104-LGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,23000 Kč | 720,23 Kč |
| 5 | 693,48000 Kč | 3 467,40 Kč |
| 10 | 682,20400 Kč | 6 822,04 Kč |
| 25 | 667,60200 Kč | 16 690,05 Kč |
| 50 | 656,73760 Kč | 32 836,88 Kč |
| 119 | 643,38050 Kč | 76 562,28 Kč |
| Unit Price without VAT: | 720,23000 Kč |
|---|---|
| Unit Price with VAT: | 871,47830 Kč |





