Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 6A 4.5V - 20V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 6A 4.5V - 20V Input
Power µModule® Solutions
Power µModule® Solutions

LTM4602EV#PBF

DigiKey Part Number
LTM4602EV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4602EV#PBF
Description
DC DC CONVERTER 0.6-5V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 6A 4.5V - 20V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4602EV#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
20V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Surface Mount
Package / Case
104-BLGA Module
Size / Dimension
0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm)
Supplier Device Package
104-LGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1581,64000 Kč581,64 Kč
5559,97400 Kč2 799,87 Kč
10550,88300 Kč5 508,83 Kč
25539,09440 Kč13 477,36 Kč
50530,32540 Kč26 516,27 Kč
119519,54168 Kč61 825,46 Kč
357506,17297 Kč180 703,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:581,64000 Kč
Unit Price with VAT:703,78440 Kč