USB Digital Isolator 7500Vrms 1 Channel 12Mbps 50kV/µs CMTI 24-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM2894HY#PBF

DigiKey Part Number
LTM2894HY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM2894HY#PBF
Description
DGTL ISOLTR 7.5KV 1CH USB 24-BGA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB Digital Isolator 7500Vrms 1 Channel 12Mbps 50kV/µs CMTI 24-BGA
Datasheet
 Datasheet
EDA/CAD Models
LTM2894HY#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic Coupling
Type
USB
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/1
Channel Type
Bidirectional
Voltage - Isolation
7500Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
115ns, 115ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
20ns, 20ns (Max)
Voltage - Supply
4.4V ~ 36V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-BGA (22x6.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1905,64000 Kč905,64 Kč
10740,18000 Kč7 401,80 Kč
25698,87240 Kč17 471,81 Kč
120648,70875 Kč77 845,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:905,64000 Kč
Unit Price with VAT:1 095,82440 Kč