
LTM2886IY-3S#PBF | |
|---|---|
DigiKey Part Number | LTM2886IY-3S#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM2886IY-3S#PBF |
Description | DGTL ISOLTR 2.5KV 6CH SPI 32BBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 2500Vrms 6 Channel 4MHz, 8MHz 30kV/µs CMTI 32-BBGA Module |
Datasheet | Datasheet |
EDA/CAD Models | LTM2886IY-3S#PBF Models |
Category | Common Mode Transient Immunity (Min) 30kV/µs |
Mfr | Data Rate |
Packaging Tray | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Part Status Active | Rise / Fall Time (Typ) 3ns, 3ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 3.6V |
Type SPI | Operating Temperature -40°C ~ 85°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case |
Inputs - Side 1/Side 2 3/3 | Supplier Device Package 32-BGA (15x11.25) |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 786,67000 Kč | 786,67 Kč |
| 10 | 639,86800 Kč | 6 398,68 Kč |
| 25 | 603,19120 Kč | 15 079,78 Kč |
| 119 | 558,83798 Kč | 66 501,72 Kč |
| 357 | 537,42930 Kč | 191 862,26 Kč |
| Unit Price without VAT: | 786,67000 Kč |
|---|---|
| Unit Price with VAT: | 951,87070 Kč |




