
LTM2886IY-3I#PBF | |
|---|---|
DigiKey Part Number | LTM2886IY-3I#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM2886IY-3I#PBF |
Description | DGTL ISOLTR 2.5KV 6CH I2C 32BBGA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 2500Vrms 6 Channel 400kHz 30kV/µs CMTI 32-BBGA Module |
Datasheet | Datasheet |
EDA/CAD Models | LTM2886IY-3I#PBF Models |
Category | Common Mode Transient Immunity (Min) 30kV/µs |
Mfr | Data Rate |
Packaging Tray | Propagation Delay tpLH / tpHL (Max) 250ns, 250ns |
Part Status Active | Rise / Fall Time (Typ) 250ns, 250ns (Max) |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 3.6V |
Type I2C | Operating Temperature -40°C ~ 85°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case |
Inputs - Side 1/Side 2 3/3 | Supplier Device Package 32-BGA (15x11.25) |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 558,83798 Kč | 66 501,72 Kč |
| Unit Price without VAT: | 558,83798 Kč |
|---|---|
| Unit Price with VAT: | 676,19396 Kč |



