



LTM2885HY#PBF | |
|---|---|
DigiKey Part Number | LTM2885HY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM2885HY#PBF |
Description | DG ISO 6.5KV 2CH RS422 42-BBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 6500Vrms 2 Channel 20Mbps 50kV/µs CMTI 42-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LTM2885HY#PBF Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 50kV/µs |
Series | Data Rate |
Packaging Tray | Rise / Fall Time (Typ) 4ns, 4ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Technology Magnetic Coupling | Operating Temperature -40°C ~ 105°C |
Type RS422, RS485 | Mounting Type Surface Mount |
Isolated Power Yes | Package / Case |
Number of Channels 2 | Supplier Device Package 42-BGA (22x9) |
Inputs - Side 1/Side 2 1/1 | Base Product Number |
Channel Type Unidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 972,70000 Kč | 972,70 Kč |
| 10 | 796,13800 Kč | 7 961,38 Kč |
| 25 | 752,06600 Kč | 18 801,65 Kč |
| 120 | 698,54283 Kč | 83 825,14 Kč |
| Unit Price without VAT: | 972,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 176,96700 Kč |





