RS232 Digital Isolator 2500Vrms 4 Channel 10Mbps 30kV/µs CMTI 32-BLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RS232 Digital Isolator 2500Vrms 4 Channel 10Mbps 30kV/µs CMTI 32-BLGA
Power µModule® Solutions
Power µModule® Solutions

LTM2882CV-3#PBF

DigiKey Part Number
LTM2882CV-3#PBF-ND
Manufacturer
Manufacturer Product Number
LTM2882CV-3#PBF
Description
DGTL ISO 2.5KV 4CH RS232 32-BLGA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
RS232 Digital Isolator 2500Vrms 4 Channel 10Mbps 30kV/µs CMTI 32-BLGA
Datasheet
 Datasheet
EDA/CAD Models
LTM2882CV-3#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
Mfr
Common Mode Transient Immunity (Min)
30kV/µs
Series
Data Rate
Packaging
Tray
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Part Status
Active
Rise / Fall Time (Typ)
60ns, 60ns
Technology
Magnetic Coupling
Voltage - Supply
3V ~ 3.6V
Type
RS232
Operating Temperature
0°C ~ 70°C
Isolated Power
Yes
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
2/2
Supplier Device Package
32-LGA (15x11.25)
Channel Type
Unidirectional
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1515,71000 Kč515,71 Kč
10413,91300 Kč4 139,13 Kč
25388,48800 Kč9 712,20 Kč
119357,72832 Kč42 569,67 Kč
357342,88087 Kč122 408,47 Kč
595337,38987 Kč200 746,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:515,71000 Kč
Unit Price with VAT:624,00910 Kč