
LTM2810IY-S#PBF | |
|---|---|
DigiKey Part Number | LTM2810IY-S#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM2810IY-S#PBF |
Description | DGTL ISOLTR 7.5KV 6CH SPI 36-BGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 7500Vrms 6 Channel 10MHz 50kV/µs CMTI 36-BGA Module |
Datasheet | Datasheet |
EDA/CAD Models | LTM2810IY-S#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | SPI | |
Isolated Power | Yes | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 3/3 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 7500Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Pulse Width Distortion (Max) | 50ns | |
Rise / Fall Time (Typ) | 350ns, 250ns (Max) | |
Voltage - Supply | 1.62V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-BGA (22x6.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,78000 Kč | 571,78 Kč |
| 10 | 460,31800 Kč | 4 603,18 Kč |
| 25 | 432,50000 Kč | 10 812,50 Kč |
| 120 | 398,71000 Kč | 47 845,20 Kč |
| 360 | 382,50656 Kč | 137 702,36 Kč |
| Unit Price without VAT: | 571,78000 Kč |
|---|---|
| Unit Price with VAT: | 691,85380 Kč |

