I2C Digital Isolator 7500Vrms 6 Channel 400kHz 50kV/µs CMTI 36-BGA Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM2810HY-I#PBF

DigiKey Part Number
LTM2810HY-I#PBF-ND
Manufacturer
Manufacturer Product Number
LTM2810HY-I#PBF
Description
DGTL ISOLTR 7.5KV 6CH I2C 36-BGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
I2C Digital Isolator 7500Vrms 6 Channel 400kHz 50kV/µs CMTI 36-BGA Module
Datasheet
 Datasheet
EDA/CAD Models
LTM2810HY-I#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic Coupling
Type
I2C
Isolated Power
Yes
Number of Channels
6
Inputs - Side 1/Side 2
3/3
Channel Type
Unidirectional
Voltage - Isolation
7500Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
50ns
Rise / Fall Time (Typ)
350ns, 250ns (Max)
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
36-BGA (22x6.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1582,06000 Kč582,06 Kč
10469,34700 Kč4 693,47 Kč
25441,20160 Kč11 030,04 Kč
160402,22063 Kč64 355,30 Kč
320392,14422 Kč125 486,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:582,06000 Kč
Unit Price with VAT:704,29260 Kč