
LTC9103AUKJ#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC9103AUKJ#TRPBFTR-ND - Tape & Reel (TR) 505-LTC9103AUKJ#TRPBFCT-ND - Cut Tape (CT) 505-LTC9103AUKJ#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC9103AUKJ#TRPBF |
Description | 8-CHANNEL 802.3BT POE PSE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 48 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 64-QFN (7x11) |
Datasheet | Datasheet |
EDA/CAD Models | LTC9103AUKJ#TRPBF Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE), 802.3bt |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 11mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 48 | Package / Case 64-WFQFN Exposed Pad |
Power - Max 71.3 W | Supplier Device Package 64-QFN (7x11) |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,30000 Kč | 280,30 Kč |
| 10 | 220,58900 Kč | 2 205,89 Kč |
| 25 | 205,66840 Kč | 5 141,71 Kč |
| 100 | 189,28240 Kč | 18 928,24 Kč |
| 250 | 188,58212 Kč | 47 145,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 169,69766 Kč | 339 395,32 Kč |
| Unit Price without VAT: | 280,30000 Kč |
|---|---|
| Unit Price with VAT: | 339,16300 Kč |




