
LTC9101AUF-3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC9101AUF-3#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC9101AUF-3#TRPBF |
Description | POE PSE CONTROLLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 16 Channel 802.3at (PoE) 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Standards 802.3at (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 51V ~ 57V |
Packaging Tape & Reel (TR) | Current - Supply 40mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 16 | Package / Case 24-WFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 24-QFN (4x4) |
Auxiliary Sense No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 105,97547 Kč | 264 938,67 Kč |
| Unit Price without VAT: | 105,97547 Kč |
|---|---|
| Unit Price with VAT: | 128,23032 Kč |


