Power Over Ethernet Controller 48 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC9101AUF-2A#TRPBF

DigiKey Part Number
505-LTC9101AUF-2A#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC9101AUF-2A#TRPBF
Description
POE PSE CONTROLLER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 48 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Controller (PSE)
Number of Channels
48
Internal Switch(s)
No
Auxiliary Sense
No
Standards
802.3at (PoE+), 802.3af (PoE), 802.3bt
Voltage - Supply
3V ~ 3.6V, 51V ~ 57V
Current - Supply
40mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50090,31156 Kč225 778,90 Kč
Manufacturers Standard Package
Unit Price without VAT:90,31156 Kč
Unit Price with VAT:109,27699 Kč