
LTC9101AUF-2A#PBF | |
|---|---|
DigiKey Part Number | 505-LTC9101AUF-2A#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC9101AUF-2A#PBF |
Description | POE PSE CONTROLLER |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 48 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 48 | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 3V ~ 3.6V, 51V ~ 57V | |
Current - Supply | 40mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,68000 Kč | 161,68 Kč |
| 10 | 124,95900 Kč | 1 249,59 Kč |
| 91 | 106,22912 Kč | 9 666,85 Kč |
| 182 | 102,37104 Kč | 18 631,53 Kč |
| 273 | 100,43890 Kč | 27 419,82 Kč |
| 546 | 97,60531 Kč | 53 292,50 Kč |
| 1 001 | 95,54132 Kč | 95 636,86 Kč |
| Unit Price without VAT: | 161,68000 Kč |
|---|---|
| Unit Price with VAT: | 195,63280 Kč |


