
LTC7871ILWE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7871ILWE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7871ILWE#PBF |
Description | 6-PHASE BIDIRECTIONAL BUCK/BOOST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down SPI DC-DC Controller IC 64-LQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7871ILWE#PBF Models |
Category | Frequency - Switching 60kHz ~ 750kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 98% |
Series | Synchronous Rectifier Yes |
Packaging Tray | Clock Sync Yes |
Part Status Active | Serial Interfaces SPI |
Output Type Transistor Driver | Control Features Enable, Power Good, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 64-LQFP Exposed Pad |
Number of Outputs 6 | Supplier Device Package 64-LQFP-EP (10x10) |
Output Phases 6 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 6V ~ 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,70000 Kč | 258,70 Kč |
| 10 | 202,96700 Kč | 2 029,67 Kč |
| 25 | 189,05760 Kč | 4 726,44 Kč |
| 160 | 169,80556 Kč | 27 168,89 Kč |
| 320 | 164,82841 Kč | 52 745,09 Kč |
| 640 | 160,73050 Kč | 102 867,52 Kč |
| 1 120 | 157,95877 Kč | 176 913,82 Kč |
| Unit Price without VAT: | 258,70000 Kč |
|---|---|
| Unit Price with VAT: | 313,02700 Kč |


