
LTC7862HUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7862HUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7862HUFD#PBF |
Description | 140V HIGH EFFICIENCY SWITCHING S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 20-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7862HUFD#PBF Models |
Category | Number of Circuits 1 |
Manufacturer Analog Devices Inc. | Grade Automotive |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WFQFN Exposed Pad |
Voltage - Clamping Adjustable | Supplier Device Package 20-QFN (4x5) |
Technology External Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,70000 Kč | 270,70 Kč |
| 10 | 212,85100 Kč | 2 128,51 Kč |
| 73 | 185,57685 Kč | 13 547,11 Kč |
| 146 | 179,12158 Kč | 26 151,75 Kč |
| 292 | 173,80918 Kč | 50 752,28 Kč |
| 511 | 170,21476 Kč | 86 979,74 Kč |
| 1 022 | 166,47791 Kč | 170 140,42 Kč |
| Unit Price without VAT: | 270,70000 Kč |
|---|---|
| Unit Price with VAT: | 327,54700 Kč |




