


LTC7851EUHH#TRPBF | |
|---|---|
DigiKey Part Number | LTC7851EUHH#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC7851EUHH#TRPBF |
Description | IC REG CTRLR BUCK 58QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 58-QFN (5x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7851EUHH#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 4 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Frequency - Switching | 250kHz ~ 3MHz | |
Duty Cycle (Max) | 91.5% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 58-WFQFN Exposed Pad | |
Supplier Device Package | 58-QFN (5x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 148,79132 Kč | 371 978,30 Kč |
| Unit Price without VAT: | 148,79132 Kč |
|---|---|
| Unit Price with VAT: | 180,03750 Kč |




