


LTC7851EUHH#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7851EUHH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7851EUHH#PBF |
Description | IC REG CTRLR BUCK 58QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 58-QFN (5x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7851EUHH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 4 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Frequency - Switching | 250kHz ~ 3MHz | |
Duty Cycle (Max) | 91.5% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 58-WFQFN Exposed Pad | |
Supplier Device Package | 58-QFN (5x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,04000 Kč | 249,04 Kč |
| 10 | 195,32300 Kč | 1 953,23 Kč |
| 40 | 176,28350 Kč | 7 051,34 Kč |
| 120 | 165,65850 Kč | 19 879,02 Kč |
| 280 | 159,43182 Kč | 44 640,91 Kč |
| 520 | 155,73410 Kč | 80 981,73 Kč |
| 1 000 | 152,46774 Kč | 152 467,74 Kč |
| Unit Price without VAT: | 249,04000 Kč |
|---|---|
| Unit Price with VAT: | 301,33840 Kč |




