


LTC7821IUH#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7821IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7821IUH#PBF |
Description | IC REG CTRLR BUCK HYBRID 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7821IUH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 72V | |
Frequency - Switching | 200kHz ~ 1.5MHz | |
Duty Cycle (Max) | 40% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,71000 Kč | 355,71 Kč |
| 10 | 282,31800 Kč | 2 823,18 Kč |
| 73 | 247,77932 Kč | 18 087,89 Kč |
| 146 | 239,60589 Kč | 34 982,46 Kč |
| 292 | 232,87788 Kč | 68 000,34 Kč |
| 511 | 228,32511 Kč | 116 674,13 Kč |
| Unit Price without VAT: | 355,71000 Kč |
|---|---|
| Unit Price with VAT: | 430,40910 Kč |

