


LTC7821EUH#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC7821EUH#TRPBFTR-ND - Tape & Reel (TR) 505-LTC7821EUH#TRPBFCT-ND - Cut Tape (CT) 505-LTC7821EUH#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7821EUH#TRPBF |
Description | IC REG CTRLR BUCK HYBRID 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7821EUH#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 72V | |
Frequency - Switching | 200kHz ~ 1.5MHz | |
Duty Cycle (Max) | 40% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,05000 Kč | 325,05 Kč |
| 10 | 257,24600 Kč | 2 572,46 Kč |
| 25 | 240,31800 Kč | 6 007,95 Kč |
| 100 | 229,06510 Kč | 22 906,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 198,45118 Kč | 496 127,95 Kč |
| Unit Price without VAT: | 325,05000 Kč |
|---|---|
| Unit Price with VAT: | 393,31050 Kč |



