Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC7818JUJ#PBF

DigiKey Part Number
161-LTC7818JUJ#PBF-ND
Manufacturer
Manufacturer Product Number
LTC7818JUJ#PBF
Description
BUCK/BUCK/BOOST SYNC CTL, 40V, 3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC7818JUJ#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck-Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 40V
Frequency - Switching
100kHz ~ 3MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1293,97000 Kč293,97 Kč
10231,60800 Kč2 316,08 Kč
61204,30705 Kč12 462,73 Kč
122197,00598 Kč24 034,73 Kč
305189,29731 Kč57 735,68 Kč
549185,30027 Kč101 729,85 Kč
1 037181,65903 Kč188 380,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:293,97000 Kč
Unit Price with VAT:355,70370 Kč