Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC7817JUHF#WPBF

DigiKey Part Number
161-LTC7817JUHF#WPBF-ND
Manufacturer
Manufacturer Product Number
LTC7817JUHF#WPBF
Description
40V, 8UA IQ, 3MHZ, TRPLE BCKBST
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC7817JUHF#WPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
100kHz ~ 3MHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
100%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control
Function
Step-Up, Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck, Boost
Package / Case
38-WFQFN Exposed Pad
Number of Outputs
3
Supplier Device Package
38-QFN (5x7)
Output Phases
2
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1297,33000 Kč297,33 Kč
10234,42200 Kč2 344,22 Kč
52208,75250 Kč10 855,13 Kč
104201,03971 Kč20 908,13 Kč
260192,89488 Kč50 152,67 Kč
520187,98702 Kč97 753,25 Kč
1 040183,94632 Kč191 304,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:297,33000 Kč
Unit Price with VAT:359,76930 Kč