Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC7804IUD#TRPBF

DigiKey Part Number
505-LTC7804IUD#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC7804IUD#TRPBF
Description
LOW IQ SYNCH BOOST CONTROLLER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC7804IUD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 40V
Manufacturer
Analog Devices Inc.
Frequency - Switching
100kHz ~ 3MHz
Packaging
Tape & Reel (TR)
Duty Cycle (Max)
100%
Part Status
Active
Synchronous Rectifier
Yes
Output Type
Transistor Driver
Clock Sync
No
Function
Step-Up
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost
Package / Case
16-WFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
16-QFN (3x3)
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50089,02564 Kč222 564,10 Kč
Manufacturers Standard Package
Unit Price without VAT:89,02564 Kč
Unit Price with VAT:107,72102 Kč