


LTC7804IMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7804IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7804IMSE#PBF |
Description | LOW IQ SYNCHRONOUS BOOST CONTROL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7804IMSE#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 40V |
Manufacturer Analog Devices Inc. | Frequency - Switching 100kHz ~ 3MHz |
Packaging Tube | Duty Cycle (Max) 100% |
Part Status Active | Synchronous Rectifier Yes |
Output Type Transistor Driver | Clock Sync No |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,39000 Kč | 155,39 Kč |
| 10 | 119,85700 Kč | 1 198,57 Kč |
| 37 | 107,82189 Kč | 3 989,41 Kč |
| 111 | 100,62964 Kč | 11 169,89 Kč |
| 259 | 96,41405 Kč | 24 971,24 Kč |
| 518 | 93,63892 Kč | 48 504,96 Kč |
| 1 036 | 91,35488 Kč | 94 643,66 Kč |
| Unit Price without VAT: | 155,39000 Kč |
|---|---|
| Unit Price with VAT: | 188,02190 Kč |


