Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-MSOP-EP
16-MSOP-EP

LTC7804EMSE#TRPBF

DigiKey Part Number
161-LTC7804EMSE#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC7804EMSE#TRPBF
Description
LOW IQ SYNCH BOOST CONTROLLER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC7804EMSE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 40V
Manufacturer
Analog Devices Inc.
Frequency - Switching
100kHz ~ 3MHz
Packaging
Tape & Reel (TR)
Duty Cycle (Max)
100%
Part Status
Active
Synchronous Rectifier
Yes
Output Type
Transistor Driver
Clock Sync
No
Function
Step-Up
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
16-MSOP-EP
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50085,02804 Kč212 570,10 Kč
Manufacturers Standard Package
Unit Price without VAT:85,02804 Kč
Unit Price with VAT:102,88393 Kč