
LTC7802EUFDM#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7802EUFDM#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7802EUFDM#PBF |
Description | 40V, LOW IQ DUAL PHSE SYCH STP-D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7802EUFDM#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 40V | |
Frequency - Switching | 100kHz ~ 3MHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,21000 Kč | 143,21 Kč |
| 10 | 110,30200 Kč | 1 103,02 Kč |
| 73 | 94,78726 Kč | 6 919,47 Kč |
| 146 | 91,11404 Kč | 13 302,65 Kč |
| 292 | 88,09021 Kč | 25 722,34 Kč |
| 511 | 86,04413 Kč | 43 968,55 Kč |
| 1 022 | 83,91721 Kč | 85 763,39 Kč |
| 2 555 | 81,67244 Kč | 208 673,08 Kč |
| Unit Price without VAT: | 143,21000 Kč |
|---|---|
| Unit Price with VAT: | 173,28410 Kč |


