



LTC7801IFE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7801IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7801IFE#PBF |
Description | IC REG CTRLR SYNC BUCK 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7801IFE#PBF Models |
Category | Frequency - Switching 50kHz ~ 900kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 24-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 140V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,22000 Kč | 320,22 Kč |
| 10 | 253,04700 Kč | 2 530,47 Kč |
| 62 | 223,41871 Kč | 13 851,96 Kč |
| 124 | 215,58339 Kč | 26 732,34 Kč |
| 310 | 207,31055 Kč | 64 266,27 Kč |
| 558 | 203,02168 Kč | 113 286,10 Kč |
| 1 054 | 199,11363 Kč | 209 865,77 Kč |
| Unit Price without VAT: | 320,22000 Kč |
|---|---|
| Unit Price with VAT: | 387,46620 Kč |


