


LTC7106IDDB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC7106IDDB#TRPBFTR-ND - Tape & Reel (TR) 505-LTC7106IDDB#TRPBFCT-ND - Cut Tape (CT) 505-LTC7106IDDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7106IDDB#TRPBF |
Description | IC DAC 7BIT A-OUT 10DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Bit Digital to Analog Converter 1 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7106IDDB#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 7 | |
Number of D/A Converters | 1 | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.3 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 75,36200 Kč | 753,62 Kč |
| 25 | 69,41920 Kč | 1 735,48 Kč |
| 100 | 62,89110 Kč | 6 289,11 Kč |
| 250 | 61,68372 Kč | 15 420,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,73036 Kč | 136 825,90 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |


