


LTC7066RMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC7066RMSE#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC7066RMSE#TRPBF |
Description | IC GATE DRVR HALF-BRIDGE 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7066RMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Voltage - Supply | 5V ~ 14V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,75118 Kč | 96 877,95 Kč |
| Unit Price without VAT: | 38,75118 Kč |
|---|---|
| Unit Price with VAT: | 46,88893 Kč |


