Half-Bridge Gate Driver IC Non-Inverting 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC Non-Inverting 10-MSOP-EP
10 MSOP EP Pad View

LTC7065RMSE#TRPBF

DigiKey Part Number
505-LTC7065RMSE#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC7065RMSE#TRPBF
Description
IC GATE DRVR HALF-BRIDGE 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC7065RMSE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.4V, 3.45V, 0.85V, 2.7V
Manufacturer
Analog Devices Inc.
Current - Peak Output (Source, Sink)
2.6A, 2.6A
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
115 V
Driven Configuration
Half-Bridge
Rise / Fall Time (Typ)
23ns, 29ns, 20ns, 28ns
Channel Type
Synchronous
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Drivers
2
Mounting Type
Surface Mount
Gate Type
MOSFET (N-Channel)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Supply
6V ~ 14V
Supplier Device Package
10-MSOP-EP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50029,19738 Kč72 993,45 Kč
5 00028,60595 Kč143 029,75 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19738 Kč
Unit Price with VAT:35,32883 Kč