Half-Bridge Gate Driver IC 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC 12-MSOP-EP
12 TSSOP EP

LTC7060JMSE#PBF

DigiKey Part Number
505-LTC7060JMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC7060JMSE#PBF
Description
IC GATE DRVR HALF-BRIDGE 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC7060JMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Driven Configuration
Half-Bridge
Voltage - Supply
6V ~ 14V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
12-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
183,15000 Kč83,15 Kč
1062,86800 Kč628,68 Kč
3755,98514 Kč2 071,45 Kč
11151,86883 Kč5 757,44 Kč
25949,45394 Kč12 808,57 Kč
51847,86409 Kč24 793,60 Kč
1 03646,55597 Kč48 231,98 Kč
2 51645,21338 Kč113 756,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,15000 Kč
Unit Price with VAT:100,61150 Kč