


LTC7060IMSE#PBF | |
|---|---|
DigiKey Part Number | 161-LTC7060IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7060IMSE#PBF |
Description | IC GATE DRVR HALF-BRIDGE 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7060IMSE#PBF Models |
Category | Operating Temperature -40°C ~ 150°C (TJ) |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Part Status Active | Supplier Device Package 12-MSOP-EP |
Driven Configuration Half-Bridge | Base Product Number |
Voltage - Supply 6V ~ 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,21000 Kč | 83,21 Kč |
| 10 | 62,81700 Kč | 628,17 Kč |
| 37 | 55,90405 Kč | 2 068,45 Kč |
| 111 | 51,77802 Kč | 5 747,36 Kč |
| 259 | 49,35749 Kč | 12 783,59 Kč |
| 518 | 47,76432 Kč | 24 741,92 Kč |
| 1 036 | 46,45281 Kč | 48 125,11 Kč |
| 2 516 | 45,10706 Kč | 113 489,36 Kč |
| Unit Price without VAT: | 83,21000 Kč |
|---|---|
| Unit Price with VAT: | 100,68410 Kč |



