


LTC7060EMSE#WPBF | |
|---|---|
DigiKey Part Number | 505-LTC7060EMSE#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7060EMSE#WPBF |
Description | IC GATE DRVR HALF-BRIDGE 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7060EMSE#WPBF Models |
Category | Operating Temperature -40°C ~ 150°C (TJ) |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Part Status Active | Supplier Device Package 12-MSOP-EP |
Driven Configuration Half-Bridge | Base Product Number |
Voltage - Supply 6V ~ 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 67,80300 Kč | 678,03 Kč |
| 37 | 60,42324 Kč | 2 235,66 Kč |
| 111 | 56,00793 Kč | 6 216,88 Kč |
| 259 | 53,42004 Kč | 13 835,79 Kč |
| 518 | 51,71710 Kč | 26 789,46 Kč |
| 1 036 | 50,31535 Kč | 52 126,70 Kč |
| 2 516 | 48,87677 Kč | 122 973,95 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |


