High-Side Gate Driver IC Non-Inverting 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High-Side Gate Driver IC Non-Inverting 16-MSOP-EP
16-MSOP-EP
Introducing Power by Linear

LTC7003IMSE#PBF

DigiKey Part Number
505-LTC7003IMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC7003IMSE#PBF
Description
IC GATE DRVR HIGH-SIDE 16MSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC7003IMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
3.5V ~ 15V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
60 V
Rise / Fall Time (Typ)
90ns, 40ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1175,12000 Kč175,12 Kč
10135,79400 Kč1 357,94 Kč
37122,48081 Kč4 531,79 Kč
111114,51099 Kč12 710,72 Kč
259109,84143 Kč28 448,93 Kč
518106,76672 Kč55 305,16 Kč
1 036104,23642 Kč107 988,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:175,12000 Kč
Unit Price with VAT:211,89520 Kč