



LTC7000MPMSE-1#PBF | |
|---|---|
DigiKey Part Number | LTC7000MPMSE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7000MPMSE-1#PBF |
Description | IC GATE DRVR HIGH-SIDE 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7000MPMSE-1#PBF Models |
Category | Logic Voltage - VIL, VIH 1.8V, 1.7V |
Manufacturer Analog Devices Inc. | Input Type Non-Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 135 V |
Part Status Active | Rise / Fall Time (Typ) 90ns, 40ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration High-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Number of Drivers 1 | Supplier Device Package 16-MSOP-EP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 3.5V ~ 135V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,82000 Kč | 454,82 Kč |
| 10 | 363,47500 Kč | 3 634,75 Kč |
| 37 | 332,59703 Kč | 12 306,09 Kč |
| 111 | 314,12063 Kč | 34 867,39 Kč |
| 259 | 303,30031 Kč | 78 554,78 Kč |
| 518 | 296,17396 Kč | 153 418,11 Kč |
| Unit Price without VAT: | 454,82000 Kč |
|---|---|
| Unit Price with VAT: | 550,33220 Kč |


