


LTC7000IMSE#WPBF | |
|---|---|
DigiKey Part Number | 505-LTC7000IMSE#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7000IMSE#WPBF |
Description | IC GATE DRVR HIGH-SIDE 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7000IMSE#WPBF Models |
Category | Input Type Non-Inverting |
Manufacturer Analog Devices Inc. | High Side Voltage - Max (Bootstrap) 14 V |
Packaging Tube | Rise / Fall Time (Typ) 90ns, 40ns |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Grade Automotive |
Driven Configuration High-Side | Qualification AEC-Q100 |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 16-MSOP-EP |
Voltage - Supply 3.5V ~ 135V | Base Product Number |
Logic Voltage - VIL, VIH 1.8V, 1.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,86000 Kč | 181,86 Kč |
| 10 | 141,08700 Kč | 1 410,87 Kč |
| 37 | 127,28054 Kč | 4 709,38 Kč |
| 111 | 119,01730 Kč | 13 210,92 Kč |
| 259 | 114,17622 Kč | 29 571,64 Kč |
| 518 | 110,98952 Kč | 57 492,57 Kč |
| 1 036 | 108,36727 Kč | 112 268,49 Kč |
| Unit Price without VAT: | 181,86000 Kč |
|---|---|
| Unit Price with VAT: | 220,05060 Kč |




