



LTC7000IMSE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7000IMSE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7000IMSE-1#PBF |
Description | IC GATE DRVR HIGH-SIDE 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7000IMSE-1#PBF Models |
Category | Logic Voltage - VIL, VIH 1.8V, 1.7V |
Manufacturer Analog Devices Inc. | Input Type Non-Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 135 V |
Part Status Active | Rise / Fall Time (Typ) 90ns, 40ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration High-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Number of Drivers 1 | Supplier Device Package 16-MSOP-EP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 3.5V ~ 135V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,40000 Kč | 189,40 Kč |
| 10 | 147,11200 Kč | 1 471,12 Kč |
| 37 | 132,79243 Kč | 4 913,32 Kč |
| 111 | 124,22117 Kč | 13 788,55 Kč |
| 259 | 119,20054 Kč | 30 872,94 Kč |
| 518 | 115,89477 Kč | 60 033,49 Kč |
| 1 036 | 113,17375 Kč | 117 248,01 Kč |
| Unit Price without VAT: | 189,40000 Kč |
|---|---|
| Unit Price with VAT: | 229,17400 Kč |


