



LTC7000EMSE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7000EMSE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7000EMSE-1#PBF |
Description | IC GATE DRVR HIGH-SIDE 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7000EMSE-1#PBF Models |
Category | Logic Voltage - VIL, VIH 1.8V, 1.7V |
Manufacturer Analog Devices Inc. | Input Type Non-Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 135 V |
Part Status Active | Rise / Fall Time (Typ) 90ns, 40ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration High-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Number of Drivers 1 | Supplier Device Package 16-MSOP-EP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 3.5V ~ 135V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,80000 Kč | 176,80 Kč |
| 10 | 136,97000 Kč | 1 369,70 Kč |
| 37 | 123,49649 Kč | 4 569,37 Kč |
| 111 | 115,43225 Kč | 12 812,98 Kč |
| 259 | 110,70892 Kč | 28 673,61 Kč |
| 518 | 107,59853 Kč | 55 736,04 Kč |
| 1 036 | 105,03804 Kč | 108 819,41 Kč |
| Unit Price without VAT: | 176,80000 Kč |
|---|---|
| Unit Price with VAT: | 213,92800 Kč |



