


LTC699CS8#PBF | |
|---|---|
DigiKey Part Number | LTC699CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC699CS8#PBF |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC699CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,03000 Kč | 209,03 Kč |
| 10 | 141,85600 Kč | 1 418,56 Kč |
| 25 | 124,33800 Kč | 3 108,45 Kč |
| 100 | 104,54690 Kč | 10 454,69 Kč |
| 300 | 95,51437 Kč | 28 654,31 Kč |
| Unit Price without VAT: | 209,03000 Kč |
|---|---|
| Unit Price with VAT: | 252,92630 Kč |


