LTC6995HDCB-1#TRMPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 56
Unit Price: 6,30000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 2,58030 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 2,58030 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 420
Unit Price: 6,30000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 2,58030 Kč
Datasheet
6-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6995HDCB-1#TRMPBF

DigiKey Part Number
LTC6995HDCB-1#TRMPBFTR-ND - Tape & Reel (TR)
LTC6995HDCB-1#TRMPBFCT-ND - Cut Tape (CT)
LTC6995HDCB-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6995HDCB-1#TRMPBF
Description
IC OSC SILICON PROG 6-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 29.1µHz ~ 977Hz 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6995HDCB-1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
29.1µHz ~ 977Hz
Voltage - Supply
2.25V ~ 5.5V
Current - Supply
135 µA
Operating Temperature
-40°C ~ 125°C
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x3)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1153,45000 Kč153,45 Kč
10102,24000 Kč1 022,40 Kč
2588,85640 Kč2 221,41 Kč
10073,74030 Kč7 374,03 Kč
25066,31676 Kč16 579,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50062,88688 Kč31 443,44 Kč
Manufacturers Standard Package
Unit Price without VAT:153,45000 Kč
Unit Price with VAT:185,67450 Kč