Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
TSOT-23-6

LTC6995CS6-1#TRPBF

DigiKey Part Number
505-LTC6995CS6-1#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6995CS6-1#TRPBFCT-ND - Cut Tape (CT)
505-LTC6995CS6-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6995CS6-1#TRPBF
Description
IC OSC SILICON 977HZ SOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6995CS6-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
29.1µHz ~ 977Hz
Voltage - Supply
2.25V ~ 5.5V
Current - Supply
135 µA
Operating Temperature
0°C ~ 70°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Mounting Type
Surface Mount
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 212
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,84000 Kč101,84 Kč
1077,54600 Kč775,46 Kč
2571,46040 Kč1 786,51 Kč
10064,77040 Kč6 477,04 Kč
25061,58040 Kč15 395,10 Kč
50059,65784 Kč29 828,92 Kč
1 00058,07543 Kč58 075,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50056,40542 Kč141 013,55 Kč
Manufacturers Standard Package
Unit Price without VAT:101,84000 Kč
Unit Price with VAT:123,22640 Kč