


LTC6993MPS6-4#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6993MPS6-4#TRMPBFTR-ND - Tape & Reel (TR) LTC6993MPS6-4#TRMPBFCT-ND - Cut Tape (CT) LTC6993MPS6-4#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6993MPS6-4#TRMPBF |
Description | IC MMV 1-CIR 11-NS TSOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 11 ns TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6993MPS6-4#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 11 ns | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2.25 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,82000 Kč | 269,82 Kč |
| 10 | 212,18500 Kč | 2 121,85 Kč |
| 25 | 197,80960 Kč | 4 945,24 Kč |
| 100 | 186,65750 Kč | 18 665,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 169,93514 Kč | 84 967,57 Kč |
| 1 000 | 166,19833 Kč | 166 198,33 Kč |
| Unit Price without VAT: | 269,82000 Kč |
|---|---|
| Unit Price with VAT: | 326,48220 Kč |





