


LTC6993MPS6-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6993MPS6-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6993MPS6-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6993MPS6-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6993MPS6-1#TRMPBF |
Description | IC MMV 1-CIR 11-NS TSOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 11 ns TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6993MPS6-1#TRMPBF Models |
Category | Propagation Delay 11 ns |
Manufacturer Analog Devices Inc. | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2.25 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Independent Circuits 1 | Supplier Device Package TSOT-23-6 |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,82000 Kč | 269,82 Kč |
| 10 | 212,18500 Kč | 2 121,85 Kč |
| 25 | 197,80960 Kč | 4 945,24 Kč |
| 100 | 186,65750 Kč | 18 665,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 169,93514 Kč | 84 967,57 Kč |
| 1 000 | 166,19833 Kč | 166 198,33 Kč |
| Unit Price without VAT: | 269,82000 Kč |
|---|---|
| Unit Price with VAT: | 326,48220 Kč |









