
LTC6993HDCB-3#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6993HDCB-3#TRMPBFTR-ND - Tape & Reel (TR) LTC6993HDCB-3#TRMPBFCT-ND - Cut Tape (CT) LTC6993HDCB-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6993HDCB-3#TRMPBF |
Description | IC MMV 1-CIR 11-NS 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 11 ns 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6993HDCB-3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 11 ns | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2.25 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 10 | 105,30500 Kč | 1 053,05 Kč |
| 25 | 97,40560 Kč | 2 435,14 Kč |
| 100 | 88,70610 Kč | 8 870,61 Kč |
| 250 | 88,34952 Kč | 22 087,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 82,06186 Kč | 41 030,93 Kč |
| 1 000 | 80,00490 Kč | 80 004,90 Kč |
| 1 500 | 78,97544 Kč | 118 463,16 Kč |
| 2 500 | 77,83438 Kč | 194 585,95 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |





