
LTC6993HDCB-3#TRMPBF | |
---|---|
DigiKey Part Number | LTC6993HDCB-3#TRMPBFTR-ND - Tape & Reel (TR) LTC6993HDCB-3#TRMPBFCT-ND - Cut Tape (CT) LTC6993HDCB-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6993HDCB-3#TRMPBF |
Description | IC MMV 1-CIR 11-NS 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 11 ns 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6993HDCB-3#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 11 ns | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2.25 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 151,85000 Kč | 151,85 Kč |
10 | 101,17100 Kč | 1 011,71 Kč |
25 | 87,92760 Kč | 2 198,19 Kč |
100 | 76,16910 Kč | 7 616,91 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 62,22962 Kč | 31 114,81 Kč |
Unit Price without VAT: | 151,85000 Kč |
---|---|
Unit Price with VAT: | 183,73850 Kč |