TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LTC6992HS6-4#WTRPBF

DigiKey Part Number
505-LTC6992HS6-4#WTRPBFTR-ND - Tape & Reel (TR)
505-LTC6992HS6-4#WTRPBFCT-ND - Cut Tape (CT)
505-LTC6992HS6-4#WTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6992HS6-4#WTRPBF
Description
TIMERBLOX: V-CONTROLLED PULSE WI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
3.81Hz ~ 1MHz
Voltage - Supply
2.25V ~ 5.5V
Current - Supply
365 µA
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 438
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1127,77000 Kč127,77 Kč
10111,03900 Kč1 110,39 Kč
25105,00600 Kč2 625,15 Kč
50100,66960 Kč5 033,48 Kč
10097,90780 Kč9 790,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50079,99000 Kč199 975,00 Kč
Manufacturers Standard Package
Unit Price without VAT:127,77000 Kč
Unit Price with VAT:154,60170 Kč