


LTC6992HS6-4#WTRPBF | |
|---|---|
DigiKey Part Number  | 505-LTC6992HS6-4#WTRPBFTR-ND - Tape & Reel (TR) 505-LTC6992HS6-4#WTRPBFCT-ND - Cut Tape (CT) 505-LTC6992HS6-4#WTRPBFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LTC6992HS6-4#WTRPBF  | 
Description  | TIMERBLOX: V-CONTROLLED PULSE WI  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Oscillator, Silicon  | |
Count  | -  | |
Frequency  | 3.81Hz ~ 1MHz  | |
Voltage - Supply  | 2.25V ~ 5.5V  | |
Current - Supply  | 365 µA  | |
Operating Temperature  | -40°C ~ 125°C  | |
Package / Case  | SOT-23-6 Thin, TSOT-23-6  | |
Supplier Device Package  | TSOT-23-6  | |
Mounting Type  | Surface Mount  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 126,29000 Kč | 126,29 Kč | 
| 10 | 109,75200 Kč | 1 097,52 Kč | 
| 25 | 103,78880 Kč | 2 594,72 Kč | 
| 50 | 99,50260 Kč | 4 975,13 Kč | 
| 100 | 96,77290 Kč | 9 677,29 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 79,06280 Kč | 197 657,00 Kč | 
| Unit Price without VAT: | 126,29000 Kč | 
|---|---|
| Unit Price with VAT: | 152,81090 Kč | 


