Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6
TSOT-23-6

LTC6992HS6-4#WTRMPBF

DigiKey Part Number
161-LTC6992HS6-4#WTRMPBFTR-ND - Tape & Reel (TR)
161-LTC6992HS6-4#WTRMPBFCT-ND - Cut Tape (CT)
161-LTC6992HS6-4#WTRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6992HS6-4#WTRMPBF
Description
IC OSC SILICON 1MHZ SOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6992HS6-4#WTRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
3.81Hz ~ 1MHz
Voltage - Supply
2.25V ~ 5.5V
Current - Supply
365 µA
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 405
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1150,14000 Kč150,14 Kč
10130,56600 Kč1 305,66 Kč
25123,46840 Kč3 086,71 Kč
50118,37000 Kč5 918,50 Kč
100113,48160 Kč11 348,16 Kč
250112,44428 Kč28 111,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500102,91078 Kč51 455,39 Kč
1 00098,67611 Kč98 676,11 Kč
1 50096,28171 Kč144 422,57 Kč
Manufacturers Standard Package
Unit Price without VAT:150,14000 Kč
Unit Price with VAT:181,66940 Kč