


LTC6990MPS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6990MPS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6990MPS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6990MPS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6990MPS6#TRMPBF |
Description | IC OSC SILICON 2MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 488Hz ~ 2MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6990MPS6#TRMPBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 235 µA |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 488Hz ~ 2MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,46000 Kč | 318,46 Kč |
| 10 | 251,60100 Kč | 2 516,01 Kč |
| 25 | 234,88280 Kč | 5 872,07 Kč |
| 100 | 216,50300 Kč | 21 650,30 Kč |
| 250 | 212,51336 Kč | 53 128,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 202,46270 Kč | 101 231,35 Kč |
| 1 000 | 198,11661 Kč | 198 116,61 Kč |
| Unit Price without VAT: | 318,46000 Kč |
|---|---|
| Unit Price with VAT: | 385,33660 Kč |





